Texas Instruments CD74HCT163M

High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-SOIC -55 to 125
$ 0.592
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT163M.

Farnell

Datasheet20 pages15 years ago

Texas Instruments

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CD74HCT163M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.287
$ 0.287
Stock
335,292
419,220
419,220
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT163M.

Related Parts

Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC
10ns 1 1 4.5V 5.5V Binary Counter F SOIC-16 SMD mount,glue mount 4mm(width)
onsemi74F163ASC
Counters and Frequency Divider Binary Counter 1 Element 4 Bits 5V 16-SOIC Tube
Texas InstrumentsCD74ACT163M
Synchronous Presettable Binary Counters with Synchronous eset 16-SOIC -55 to 125
Texas InstrumentsSN74F163AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Texas InstrumentsSN74F163ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments CD74HCT163M provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-SOIC -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
Counter ICs Hi-Sp CMOS 4-Bit Binary w/Sync Reset
LOGIC, SYNC COUNTER PRESET HS, 16SOIC
Tube Active e4 74HCT163 divider circuit 63ns 3.91mm 5V 0.08mA
IC BINARY COUNTER 4-BIT 16SOIC
4.5V 5.5V SOIC-16 SMD mount 1.5mm(height)
LOGIC, SYNC COUNTER PRESET HS, 16SOIC; Counter Type:Binary; Clock Frequency:30MHz; Count Maximum:15; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:30MHz; Count Max:16; Counter Measuring Functions:Presettable Synchronous Counter; Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Family:HCT; Logic IC Function:Presettable Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.