Texas Instruments CD74HCT126EE4

High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125
$ 0.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT126EE4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HCT126EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.404
$ 0.404
Stock
23,195
549,143
549,143
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Inputs
4
4
4
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Supply Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Related Parts

Texas InstrumentsSN74HCT125N
1 6mA 4.5V~5.5V 6mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT125NE4
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Texas InstrumentsCD74HC125E
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
NXP SemiconductorsN74F126N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT126EE4 provided by its distributors.

High Speed CMOS Logic Quad Buffers with 3-State Outputs 14-PDIP -55 to 125
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
IC BUFF/DVR TRI-ST QD 14DIP
14 LEAD PDIP <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.