Texas Instruments CD74HC125E

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC125E.

Farnell

Datasheet16 pages12 years ago

Texas Instruments

Arrow Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-0.97%

CAD Models

Download Texas Instruments CD74HC125E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.497
$ 0.693
$ 0.693
Stock
396,235
1,495,578
1,495,578
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
17 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC125E.

Related Parts

Texas InstrumentsCD74HC126E
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC126N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
NXP SemiconductorsN74F126N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC125E provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Bus Driver, HC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -55 to 125
LOGIC, BUFF/DVR TRI-ST QD, 14DIP; Logic Family / Base Number: 74HC125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: DIP; No. of Pins: 14Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74125; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74125; Logic IC Base Number: 74125; Logic IC Function: Quad Buffer with 3-State Outputs; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole
8μA Non-inverting Tristate 4 4 4 1 2V 6V 7.8mA Buffer,Non-Inverting Single ended 7.8mA PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC125 E
  • CD74HC125E .
  • CD74HC125E..