Texas Instruments CD74HCT73E

High speed CMOS logic dual negative-edge-triggered J-K flip-flops with reset 14-PDIP -55 to 125
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT73E.

Farnell

Datasheet17 pages12 years ago
Datasheet16 pages15 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.88%

CAD Models

Download Texas Instruments CD74HCT73E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT73E.

Related Parts

Texas InstrumentsCD74HCT112E
HCT SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74HCT74N
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube / IC D-TYPE POS TRG DUAL 14SO
Texas InstrumentsCD74HCT74E
D Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
NXP Semiconductors74HCT112N,652
Hct Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDIP16
FAIRCHILD SEMICONDUCTOR MM74HCT74NFlip-Flop, D, 21 ns, 50 MHz, 4.8 mA, DIP, 14 Pins

Descriptions

Descriptions of Texas Instruments CD74HCT73E provided by its distributors.

High speed CMOS logic dual negative-edge-triggered J-K flip-flops with reset 14-PDIP -55 to 125
J-K Flip-Flop, HCT Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14
TEXAS INSTRUMENTS CD74HCT73E Flip-Flop, with Reset, Complementary Output, Negative Edge, D, 38 ns, 60 MHz, 4 mA, DIP, 14 Pins
Negative Edge, 4μA, 38ns@4.5V,50pF, Inverting/Non-Inverting, Complementary, 2 Ch, 4.5V-5.5V, 4mA, Reset, HCT, Single-Ended, 10pF, 4mA, 60MHz, PDIP-14, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, DUAL JK F-F W/RESET, 14DIP; Famille Logique/ Numéro de base: 74HCT73; Type de Flip-Flop: D; Temps de propagation: 38ns; Fréquence: 60MHz; Courant, sortie: 4mA; Type de boîtier CI logique: DIP; Nombre de broches: 14Broche
LOGIC, DUAL JK F-F W/RESET, 14DIP; Logic Family / Base Number:74HCT73; Flip-Flop Type:D; Propagation Delay:38ns; Frequency:60MHz; Output Current:4mA; Logic Case Style:DIP; No. of Pins:14Pins; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:7473; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); IC Generic Number:74HCT73; Logic Function Number:7473; Logic IC Base Number:7473; Logic IC Function:Dual Negative-Edge-Triggered J-K Flip-Flop with Reset; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT73E .