Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC93M

IC BINARY COUNTER 4-BIT 14SOIC Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC93M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC93M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 0.72
$ 0.72
Stock
156,033
364,500
364,500
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC93M.

Related Parts

Texas InstrumentsCD74HC161M96
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC161M
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC161M96G4
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
12ns,9.5ns 1 1 2V 6V Binary Counter AC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 50pF -40C~85C 60000000Hz 3.3/5V

Descriptions

Descriptions of Texas Instruments CD74HC93M provided by its distributors.

IC BINARY COUNTER 4-BIT 14SOIC Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
High Speed CMOS Logic 4-Bit Binary ipple Counter 14-SOIC -55 to 125
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -55C~125C 35MHz 0.0052A
TEXAS INSTRUMENTS CD74HC93MLOGIC, COUNTER 4BIT BIN RIP, 14SOIC
Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC Tube
Logic, Counter 4Bit Bin Rip, 14Soic; Logic Family/Base Number:74Hc93; Counter Type:Binary Ripple; Clock Frequency:35Mhz; Count Maximum:15; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC93M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC93M .