Texas Instruments CD74HC86M96

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC86M96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
+1640%

CAD Models

Download Texas Instruments CD74HC86M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.142
$ 0.142
Stock
246,062
449,463
449,463
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC86M96.

Related Parts

Texas InstrumentsCD74HC32M96
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
Texas InstrumentsSN74HC86QDRG4Q1
IC GATE XOR 4CH 2-INP 14SOIC / XOR (Exclusive OR) IC 4 Channel 14-SOIC
Texas InstrumentsSN74HCT32D
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOIC -40 to 85
NXP Semiconductors74HCT86D
XOR Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input EXCLUSIVE-OR gate
NXP Semiconductors74HCT32D
QUAD 2-INPUT OR GATE OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Diodes Inc.74HCT86S14-13
OR XOR e3 74HCT Tape & Reel (TR) logic gate circuit 32ns @ 4.5V 50pF 1.48mm 4mA 4mA 5.5V

Descriptions

Descriptions of Texas Instruments CD74HC86M96 provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -55 to 125
OR XOR 74HC86 EAR99 74HC logic gate circuit 20ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
XOR Gate, HC Series, Push-Pull, 20ns@6V, 50pF, 2V/6V, 5.2mA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
HC/UH SERIES QUAD 2-INPUT XOR GATE PDSO14
High-Speed CMOS Logic Quad 2-Input EXCLUSIVE-OR Gate
IC QUAD 2IN EX OR GATE HS 14-PIN SOIC SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.