Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC74M

Hc/uh Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
$ 0.565
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC74M.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC74M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.17
$ 0.17
Stock
280,930
1,265,242
1,265,242
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
150 ns
150 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC74M.

Related Parts

Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HC74QDRG4Q1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin SOIC T/R
Texas InstrumentsSN74HC74D
Flip-Flop; Quad D Type Flip-Flop; 5 V (Nom.); 5 V (Nom.); 5 V (Nom.); SOIC
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC74M provided by its distributors.

HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Positive edge 4μA 30ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS 10pF 5.2mA 50MHz SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Ic, 74Hc Cmos, Smd, 74Hc74, Soic14; Logic Family/Base Number:74Hc74; Flip-Flop Type:D; Propagation Delay:14Ns; Frequency:50Mhz; Output Current:5.2Ma; Logic Case Style:Soic; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC74M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC74M .
  • CD74HC74M.
  • CD74HC74M..