Texas Instruments CD74HC688M96

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC688M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet19 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-2.49%

CAD Models

Download Texas Instruments CD74HC688M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.339
$ 0.339
Stock
313,887
559,560
559,560
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
-
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC688M96.

Related Parts

Texas InstrumentsSN74HC688DWRE4
IC COMPARATOR IDENTITY 8B 20SOIC / Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Texas InstrumentsCD74HC245MG4
Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74HC688DWE4
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC688M96 provided by its distributors.

8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -55 to 125
Active Low, 2V, 6V, 8μA, Identity, SOIC-20, SMD, Adhesive Mount
A=B 29ns@6V,50pF 2V~6V 8 SOIC-20 Digital Comparators ROHS
Identity Comparator 8-Bit Inverting 20-Pin SOIC T/R
Logic - Digital Comparators High Speed CMOS 8-Bit Magnitude
8 CHANNEL HIGH SPEED MAGNITUDE COMPARATOR SOIC-20
CASCADABLE ACTIVE (Last Updated: 1week ago) Tape & Reel (TR) HC/UH digital comparator 8muA 29ns 7.5mm 50pF
IC COMPARATOR IDENTITY 8B 20SOIC
Magnitude Comparator, CMOS, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.