Texas Instruments CD74HC564E

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC564E.

TME

Datasheet18 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-17.27%

CAD Models

Download Texas Instruments CD74HC564E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 33.52
Stock
246,093
49,213
Authorized Distributors
3
2
Case/Package
PDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
165 ns
250 ns
Frequency
-
23 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC564E.

Related Parts

Texas InstrumentsCD74HC377E
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-PDIP -55 to 125
Texas InstrumentsSN74HC273NE4
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74HC377NE4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC564E provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Positive edge 8μA 28ns@ 6V,50pF Antiphase Tristate,Antiphase 1 2V 6V 7.8mA Standard HC CMOS 10pF 7.8mA 60MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT D-TYP F-F TRI-ST, 20DIP; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:60MHz; Output Current:7.8mA; Trigger Type:Positive Edge; IC Output Type:Tri State Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74564; Logic IC Family:HC; Logic IC Function:Octal Positive-Edge-Triggered Inverting D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Inverted; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC564E.