Texas Instruments CD74HC4040E

High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4040E.

element14 APAC

Datasheet18 pages11 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
+3.12%

CAD Models

Download Texas Instruments CD74HC4040E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.424
$ 0.424
Stock
417,488
521,523
521,523
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4040E.

Related Parts

Texas InstrumentsCD74HC4020E
High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
Texas InstrumentsCD74HC4060E
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
Texas InstrumentsSN74HC4040N
COUNTER, ASYNCHRONOUS BINARY; 12 BIT ASYNCHRONOUS BINARY COUNTER; 0 TO 5 V
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
Counter Single 14-Bit Binary UP Automotive 16-Pin PDIP Box / IC COUNTER 14STAGE BIN 16-DIP
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A

Descriptions

Descriptions of Texas Instruments CD74HC4040E provided by its distributors.

High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC4040ELOGIC, 12-ST BINARY COUNTER, 16DIP
LOGIC, 12-ST BINARY COUNTER, 16DIP; Famille Logique/ Numéro de base: 74HC4040; Type de compteur: Binaire; Fréquence, horloge: 35MHz; Comptage max: 12; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, a
Logic, 12-St Binary Counter, 16Dip; Logic Family/Base Number:74Hc4040; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:12; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4040E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4040 E
  • CD74HC4040E .
  • CD74HC4040E.
  • CD74HC4040E..