Texas Instruments CD74HC4059E

High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125
$ 1.485

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4059E.

Texas Instruments

Datasheet13 pages12 years ago
Datasheet14 pages18 years ago

Farnell

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.61%

CAD Models

Download Texas Instruments CD74HC4059E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.485
$ 10.225
Stock
203,171
63,719
Authorized Distributors
2
3
Case/Package
PDIP
DIP
Number of Pins
24
-
Logic Function
Counter
-
Direction
Down
Down
Number of Elements
1
-
Number of Bits per Element
16
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
54 MHz
18 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Related Parts

NXP Semiconductors74HC4059N,112
Counter/Divider Single 5-Bit Decade Down 24-Pin PDIP Bulk
Texas InstrumentsSN74LV8154N
Dual 16-Bit Binary Counters with 3-State Output egisters 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC4059E provided by its distributors.

High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125
HC/UH SERIES ASYN POSITIVE EDGE TRIGGERED 1-BIT BIDIRECTIONAL DIVIDE BY N COUNTER PDIP24
TEXAS INSTRUMENTS CD74HC4059ELOGIC, COUNTER PROG DIV-BY-N, 24DIP
Counter/Divider Single 5-Bit Decade Down 24-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.