Harris CD54HC4059F3A

Positive Edge 2V~6V 16 1 54MHz CDIP-24 Counters / Dividers ROHS
$ 10.225
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD54HC4059F3A.

IHS

Datasheet7 pages0 years ago
Datasheet3 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.225
$ 1.485
Stock
63,719
197,760
Authorized Distributors
3
2
Case/Package
DIP
PDIP
Number of Pins
-
24
Logic Function
-
Counter
Direction
Down
Down
Number of Elements
-
1
Number of Bits per Element
-
16
Reset
-
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
18 MHz
54 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Harris CD54HC4059F3A provided by its distributors.

Positive Edge 2V~6V 16 1 54MHz CDIP-24 Counters / Dividers ROHS
PROGRAMMABLE DIVIDE-BY-N COUNTER
Prescaler, CMOS, CDIP24
IC DIVIDER BY N 16-BIT 24CDIP

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC4059F-3A
  • CD54HC4059F/3A