Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4053NSR

5V, 2: 1 (SPDT), 3-channel, analog switch 16-SOP -55 to 125
$ 0.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4053NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet29 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-3.18%

CAD Models

Download Texas Instruments CD74HC4053NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.345
$ 0.345
Stock
536,509
297,226
297,226
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
60 ns
40 ns
40 ns
Turn-On Delay Time
220 ns
245 ns
245 ns
Turn-Off Delay Time
210 ns
160 ns
160 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Max Supply Current
-
80 µA
80 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4053NSR.

Related Parts

Texas InstrumentsSN74LV4052ANSR
Diodes - General Purpose, Power, Switching 600V Tandem X-Fast 8A 600V 15ns 2.05Vf
Texas InstrumentsSN74LV4053ANSR
5V, 2:1 (SPDT), 3-channel, analog switch 16-SOP -40 to 85
Texas InstrumentsSN74HC148NSR
49ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
onsemi74AC257SJ
4x 2:1 74AC Tube Multiplexer decoder circuit 2V~6V 24mA 24mA -40C~85C
onsemi74AC151SJ
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments CD74HC4053NSR provided by its distributors.

5V, 2:1 (SPDT), 3-channel, analog switch 16-SOP -55 to 125
130Ω 3 SPDT(SPDT) SO-16 Analog Switches / Multiplexers ROHS
Multiplexer Switch ICs High Speed CMOS 3 2-Channel Analog
Analog Multiplexer Triple 2:1 16-Pin SOP T/R
CD74HC4053 HIGH-SPEED CMOS TRIPL
IC SWITCH SPDT X 3 130OHM 16SO
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:16; Leaded Process Compatible:Yes; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.