Texas Instruments CD74HC4017QPWREP

Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-TSSOP -40 to 125
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4017QPWREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments CD74HC4017QPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 0.317
$ 0.317
Stock
181,385
589,709
589,709
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs TSSOP 16-Pin
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
Texas InstrumentsSN74HC4040PW
TEXAS INSTRUMENTS SN74HC4040PWLOGIC, COUNTER ASYNC BINARY, 16TSSOP
Texas InstrumentsSN74HC4040PWR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 4.4mm 5V 0.0052A
Texas InstrumentsSN74HC4040PWT
Texas Instruments Binary counter, 12bit, surface mount installation, LSTTL
Counter, Binary, Synchronous, Down, 74HC, 35 MHz, Max Count 255, 2 V to 6 V, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments CD74HC4017QPWREP provided by its distributors.

Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-TSSOP -40 to 125
Tape & Reel (TR) Active e4 74HC4017 logic counter 54ns 4.4mm 2/6V 0.0052A
Counter/Divider Single 5-Bit Decade UP 16-Pin TSSOP T/R
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.