Texas Instruments CD74HC4017PW

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
$ 0.649
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4017PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments CD74HC4017PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 0.317
$ 0.317
Stock
281,415
569,640
569,640
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs TSSOP 16-Pin
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
Texas InstrumentsSN74HC4040PW
TEXAS INSTRUMENTS SN74HC4040PWLOGIC, COUNTER ASYNC BINARY, 16TSSOP
Texas InstrumentsSN74HC4040PWR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 4.4mm 5V 0.0052A
74HC Series 5 V SMT 3-State 8-Bit Binary Counter with Output Register - TSSOP-16
74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74HC4017PW provided by its distributors.

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
Counter/Divider Single 5-Bit Decade UP 16-Pin TSSOP Tube
LOGIC, DECADE COUNT/DIVIDER, 16TSSOP; Counter Type:Decade / Divider; Clock Frequency:60MHz; Count Maximum:5; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:60MHz; Count Max:5; Counter Measuring Functions:Decade Counter / Divider; Logic Function Number:744017; Logic IC Base Number:744017; Logic IC Family:HC; Logic IC Function:Decade Counter / Divider with 10 Decoded Outputs; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.