Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC40103MG4

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40103MG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments CD74HC40103MG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.544
Stock
32,938
407,640
407,640
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC40103MG4.

Related Parts

Texas InstrumentsSN74HC590ADW
IC BINARY COUNTER 8-BIT 16SOIC Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74HC590AD
IC BINARY COUNTER 8-BIT 16SOIC Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74HC590ADR
IC BINARY COUNTER 8-BIT 16SOIC Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC
STMicroelectronicsM74HC4017RM13TR
Counter/Divider Single 5-Bit Decade UP 16-Pin SOP T/R / IC COUNTER/DIVIDER DECADE 16SOIC
MC14017BDG 5-STAGE DECADE COUNTER, UP COUNTER, 3 - 18 V, 16-PIN SOIC
Counter/Divider Single 5-Bit Decade UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments CD74HC40103MG4 provided by its distributors.

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Counter Single 8-Bit Sync/Async Binary Down 16-Pin SOIC Tube
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.