Texas Instruments CD74HC373E

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC373E.

TME

Datasheet14 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+330%

CAD Models

Download Texas Instruments CD74HC373E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.449
$ 0.449
Stock
479,425
537,354
537,354
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
26 ns
285 ns
285 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC373E.

Related Parts

Texas InstrumentsCD74HC573E
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74HCT373E
High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsCD74HCT374E
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HC373E provided by its distributors.

High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
IC, LOGIC, 74HC, FLIP-FLOP; Famille Logique/ Numéro de base: 74HC373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états non inversé; Temps de propagation: 26ns; Courant, sortie: 7.8mA; Type de boîtier CI logi
Ic, Logic, 74Hc, Flip-Flop; Logic Family/Base Number:74Hc373; Latch Type:D Type Transparent; Ic Output Type:Tri State Non Inverted; Propagation Delay:26Ns; Output Current:7.8Ma; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC373E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC373 E
  • CD74HC373E .
  • CD74HC373E.
  • CD74HC373E..