Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC368E

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC368E.

Newark

Datasheet17 pages11 years ago
Datasheet17 pages16 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC368E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.931
$ 0.483
$ 0.483
Stock
287,784
472,278
472,278
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
18 ns
10 ns
10 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC368E.

Related Parts

Texas InstrumentsSN74HC368N
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
Texas InstrumentsCD74HC240E
4 7.8mA 2V~6V 7.8mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC240N
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Tube
NXP Semiconductors74ABT240N,602
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC368E provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125
LOGIC, BUFF/DVR TRI-ST HEX, 16DIP; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74HC368; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, alimentation min.: 2V; Tension,
LOGIC, BUFF/DVR TRI-ST HEX, 16DIP; Logic Family / Base Number:74HC368; Logic Device Type:Buffer, Inverting; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Lo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC368E .