Texas Instruments CD74HC32MT

4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
$ 0.541
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC32MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.06%

CAD Models

Download Texas Instruments CD74HC32MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.136
$ 0.136
Stock
189,918
716,144
716,144
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
25 ns
25 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC32MT.

Related Parts

74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-14
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
onsemiMM74HC32M
MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-20
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86DR
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74HC32MT provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
OR 74HC32 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
OR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
15ns@ 6V,50pF Push-pull type 1 2 4 4 2V 6V 5.2mA OR Gate HC 5.2mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
2V~6V 2uA 4 15ns@6V,50pF ORGate SOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.