Texas Instruments CD74HC32ME4

High Speed CMOS Logic Quad 2-Input O Gates 14-SOIC -55 to 125
$ 0.472

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC32ME4.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC32ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.139
$ 0.139
Stock
128,083
726,935
726,935
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
25 ns
25 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-14
Texas InstrumentsSN74HC32D
4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SOIC -40 to 85
onsemiMM74HC32M
MM74HC Series 2 to 6 V Supply CMOS Quad 2-Input OR Gate - SOIC-20
Texas InstrumentsSN74HC86D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC86DR
XOR Gate (Exclusive OR), HC Series, Push-Pull, 1 Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.75mm H
XOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74HC32ME4 provided by its distributors.

High Speed CMOS Logic Quad 2-Input O Gates 14-SOIC -55 to 125
OR 74HC32 e4 74HC logic gate circuit 15ns @ 6V 50pF 8.65mm 5.2mA 5.2mA 6V
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.