Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC30NSR

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -55 to 125
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30NSR.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+2.66%

CAD Models

Download Texas Instruments CD74HC30NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.312
Stock
317,156
832,399
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30NSR.

Related Parts

Texas InstrumentsSN74HC03NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOP -40 to 85
Texas InstrumentsSN74HC132NSR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74HC20NSR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -40 to 85
NAND TC74HC Tape & Reel (TR) HC/UH logic gate circuit 13ns @ 6V 50pF 5.3mm 5.2mA 5.2mA 6V
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate
NAND 74VHCT00 74VHCT Tube logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V

Descriptions

Descriptions of Texas Instruments CD74HC30NSR provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -55 to 125
NAND 74HC30 EAR99 74HC logic gate circuit 22ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
NAND Gate HC 22ns@6V,50pF Push-Pull 2V-6V 5.2mA SO-14 SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
IC GATE NAND 1CH 8-INP 14SO NAND Gate IC 1 Channel 14-SO
Gate / Inverter Logic IC; No. of Inputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.