Texas Instruments CD74HC30MT

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
$ 0.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30MT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments CD74HC30MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.585
$ 0.292
$ 0.292
Stock
127,607
493,926
493,926
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30MT.

Related Parts

NAND 74HC30 e3 74HC logic gate circuit 30ns @ 6V 50pF 3.9mm 5.2mA 5.2mA 6V
30ns@6V,50pF 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD, Adhesive Mount 1.5mm H
Texas InstrumentsCD74HCT30M
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT30M96
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
Texas InstrumentsCD74HCT30MT
Single 8-input, 4.5-V to 5.5-V NAND gate with TTL-compatible CMOS inputs 14-SOIC -55 to 125
NAND 74ALS30 74ALS Tube logic gate circuit 12ns @ 5V 50pF 400muA 8mA 2V 70C

Descriptions

Descriptions of Texas Instruments CD74HC30MT provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
NAND 74HC30 e4 74HC logic gate circuit 22ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
SINGLE NAND GATE, 8I/P, SOIC-14, FULL REEL
NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC T/R
22ns@ 6V,50pF Push-pull type 1 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
LOGIC, 8-IN NAND GATE 14SOIC, RL250; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:8; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7430; Logic IC Family:HC; Logic IC Function:8 Input NAND Gate; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.