Texas Instruments CD74AC283ME4

4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC283ME4.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD74AC283ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.989
Stock
170,473
172,011
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC283ME4.

Related Parts

Texas InstrumentsCD74HCT283M
High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Texas InstrumentsCD74ACT283M
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
Texas InstrumentsSN74F283D
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CD74AC283ME4 provided by its distributors.

4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125
Binary Full Adder Single 4-Bit 16-Pin SOIC Tube
IC 4BIT BINARY FILL ADDER 16SOIC
CD74AC283 4-BIT BINARY FULL ADDE
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:1.5V to 5.5V; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; No. of Bits:4bit; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.