What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CD74HC283M

IC 4BIT BINARY FULL ADDER 16SOIC / Binary Full Adder with Fast Carry IC 16-SOIC

$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC283M.

element14 APAC

Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet15 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments CD74HC283M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.285
$ 0.285
Stock
147,104
404,389
404,389
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Binary Full Adder
Binary Full Adder
Binary Full Adder
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC283M.

Related Parts

Texas InstrumentsCD74AC283M
IC 4BIT BINARY FILL ADDER 16SOIC / Binary Full Adder with Fast Carry IC 16-SOIC
Texas InstrumentsCD74AC283M96
IC 4BIT BINARY FILL ADDER 16SOIC / Binary Full Adder with Fast Carry IC 16-SOIC
Texas InstrumentsCD74AC283ME4
4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC283M provided by its distributors.

IC 4BIT BINARY FULL ADDER 16SOIC / Binary Full Adder with Fast Carry IC 16-SOIC
Binary Full Adder Single-Element 4-Bit 16-Pin SOIC Tube
LOGIC, 4BIT BINARY FULL ADDER, 16SOIC; Famille Logique/ Numéro de base: 74HC283; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Tension, entrée min.: 500mV; Tension, entrée max..: 4.2V; Nombre de bits: 4bit;
LOGIC, 4BIT BINARY FULL ADDER, 16SOIC; Logic Family / Base Number:74HC283; Supply Voltage Min:2V; Supply Voltage Max:6V; Input Voltage Min:500mV; Input Voltage Max:4.2V; No. of Bits:4bit; Propagation Delay:19ns; Logic Case Style:SOIC; No. of Pins:16Pins; Logic IC Family:74HC; Logic IC Base Number:74283; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Input Voltage:500mV to 4.2V; Logic Function Number:74283; Logic IC Base Number:74283; Logic IC Function:4Bit Binary Full Adder with Fast Carry; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC283M .