Texas Instruments CD74HC259EE4

High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125
$ 0.757

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC259EE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC259EE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.725
Stock
30,704
289,406
Authorized Distributors
1
3
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
280 ns
280 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Related Parts

NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC259N
D Latch, HC/UH Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC173E
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC259NE4
8¦ÌA 14ns 1 2V 6V 5.2mA Addressable,D-Type HC 5.2mA PDIP-16 19.3mm*6.35mm*4.57mm
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HC259EE4 provided by its distributors.

High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125
Latch Addressable 8-CH D-Type 16-Pin PDIP Tube
8mA 37ns@ 4.5V,31ns@ 6V,185ns@ 2V Non-inverting 2V 6V 5.2mA HC 5.2mA DIP Through hole mounting 5.08mm(height)
D LATCH, HC/UH SERIES, 1-FUNC, L
ICs, Latches Logic; Latch Type:Addressable; Output Current:5.2mA; Propagation Delay:15ns; No. of Bits:8bit; Output Type:Standard; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.