Texas Instruments CD74HC259E

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC259E.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages13 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-12.26%

CAD Models

Download Texas Instruments CD74HC259E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.725
$ 0.757
Stock
301,785
30,710
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
280 ns
280 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC259E.

Related Parts

NXP Semiconductors74HC259N,652
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC259N
D Latch, HC/UH Series, 8-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC173E
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC259NE4
8¦ÌA 14ns 1 2V 6V 5.2mA Addressable,D-Type HC 5.2mA PDIP-16 19.3mm*6.35mm*4.57mm
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HC259E provided by its distributors.

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC259E IC, LOGIC, ADDRESSABLE LATCH, 16DIP
IC, LOGIC, ADDRESSABLE LATCH, 16DIP; Famille Logique/ Numéro de base: 74HC259; Type de verrou: Adressable; Type de sortie CI: Standard; Temps de propagation: 15ns; Courant, sortie: 5.2mA; Type de boîtier CI logique: DIP; Nombr
IC, LOGIC, ADDRESSABLE LATCH, 16DIP; Logic Family / Base Number:74HC259; Latch Type:Addressable; IC Output Type:Standard; Propagation Delay:15ns; Output Current:5.2mA; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; No. of Bits:8bit; Logic IC Family:74HC; Logic IC Base Number:74259; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74259; Logic IC Base Number:74259; Logic IC Function:8bit Addressable Latch; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC259E .
  • CD74HC259E.