Texas Instruments CD74HC244M96

Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC Tape and Reel
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC244M96.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+84.85%

CAD Models

Download Texas Instruments CD74HC244M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.204
$ 0.204
Stock
360,262
1,329,908
1,329,908
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
225 ns
33 ns
33 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC244M96.

Related Parts

Texas InstrumentsCD74HC240M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsSN74HC244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC T/R
Texas InstrumentsSN74HC541DWR
Buffer, Non-Inverting, Tri-State, 8-Ch, 2V-6V, 7.8mA, Single-Ended, SOIC-20, SMD, 2.65mm H
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R
Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HC244M96 provided by its distributors.

Buffer/Line Driver 8 Channel Non-Inverting 3-ST CMOS 20-Pin SOIC Tape and Reel
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
8-ch, 2-V to 6-V buffers with 3-state outputs 20-SOIC -55 to 125
Texas Instruments Buffers and Line Drivers, SOICencapsulation, 20Pin, 8bit
IC, NON INVERTING BUFFER, SOIC-20; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74HC244; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, aliment
IC, NON INVERTING BUFFER, SOIC-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Family / Base Number:74HC244; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:6V; Supply Voltage Max:2V; Logic IC Family:74HC; Logic IC Base Number:74244; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-55°C to +125°C; Propagation Delay:28ns; Supply Voltage Range:2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.