Texas Instruments CD74HC240M

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC240M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

TME

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-5.21%

CAD Models

Download Texas Instruments CD74HC240M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.45
$ 0.45
Stock
9,432,707
12,710,575
12,710,575
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
225 ns
25 ns
25 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC240M.

Related Parts

Texas InstrumentsSN74HC240DW
Octal Buffer & Line Driver/3-S Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC240DW.
Buffer/Line Driver Octal Inverting 3-ST CMOS 20-Pin SOIC W Rail
Texas InstrumentsSN74HC240DWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC T/R
Texas InstrumentsSN74HC368D
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments CD74HC240M provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -55 to 125
IC BUFFER INVERT 6V 20SOIC / Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Buffer, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74240; Logic IC Base Number:74240; Logic IC Family:HC; Logic IC Function:Octal Inverting Buffer / Line Driver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.