Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC244D,653

Octal buffer/line driver, 3-state, 74HC244, NXP, 5V, SOIC-20 package
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC244D,653.

Augswan

Datasheet17 pages13 years ago

IHS

Newark

NXP Semiconductors

Burklin Elektronik

Inventory History

3 month trend:
-28.88%

CAD Models

Download Nexperia 74HC244D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.306
$ 0.306
Stock
1,266,791
549,085
549,085
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting, Receiver
Buffer, Inverting, Receiver
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
33 ns
27 ns
27 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC244DWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC T/R
Texas InstrumentsSN74HC240DW
Octal Buffer & Line Driver/3-S Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC240DW.
Texas InstrumentsSN74HC244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC Tube

Descriptions

Descriptions of Nexperia 74HC244D,653 provided by its distributors.

Octal buffer/line driver, 3-state, 74HC244, NXP, 5V, SOIC-20 package
Buffer / Line Driver, 74HC244, 2 V to 6 V, SOIC-20
Logic Buffer/Line Driver 74Hc244 2V-6V; |Nexperia 74HC244D 653.
74HC244 Tape & Reel (TR) 2011 Not Qualified logic driver 7.8mA 7.8mA 165ns 7.5mm 5V
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO T/R
10¦ÌA 3 8 2 4 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA SO-20 13mm*7.6mm*2.45mm
BUFFER/LINE DRIVER, OCTAL, SOIC-20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC244D,653"
  • 74HC244D 653
  • 74HC244D 653.
  • 74HC244D-653
  • 74HC244D653