Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC237PWT

High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-TSSOP -55 to 125
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC237PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-7.48%

CAD Models

Download Texas Instruments CD74HC237PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.184
Stock
148,601
517,470
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
1
Low Level Output Current
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC237PWT.

Related Parts

74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PWR
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R / IC DECODER/DEMUX HS 3-8 16-TSSOP
MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC238PW
IC DECODER/DEMUX 1X3:8 16TSSOP / Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Texas InstrumentsSN74HC138PWR
IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
onsemi Multiplexer, TSSOPencapsulation, 16Pin, Decoder、Multiplexer, 8 Line solution

Descriptions

Descriptions of Texas Instruments CD74HC237PWT provided by its distributors.

High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-TSSOP -55 to 125
IC DECODER/DEMUX 1X3:8 16TSSOP Decoder/Demultiplexer 1 x 3:8 16-TSSOP
36ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
DECODER/DEMULTIPLEXER, 3:8, TSSOP-16; Logic Family / Base Number:74HC237; Logic Type:3-to-8 Line Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74237; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.