Texas Instruments CD74HC237NSR

High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOP -55 to 125
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC237NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC237NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC237NSR.

Related Parts

Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Texas InstrumentsCD74HC238NSR
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOP -55 to 125
Texas InstrumentsSN74LV138ANSR
LV/LV-A/LVX/H e4 74LV138 1x 3:8 decoder circuit 70MHz 26ns 2.5V 2mm
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 1.8mm
Low Voltage 1-of-8 Decoder/Demultiplexer with 5V Tolerant Inputs
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4.8mA 4.8mA 242mg 5V

Descriptions

Descriptions of Texas Instruments CD74HC237NSR provided by its distributors.

High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOP -55 to 125
HC/UH e4 74HC237 1x 3:8 multiplexer circuit 28MHz 36ns 2/6V 2mm
5.2mA 2V~6V 5.2mA SO-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
36ns Single-Phase 8 3 1 2V 6V 5.2mA 5.2mA SO-16 SMD 10.3mm × 5.3mm × 1.95mm
HC/UH SERIES OTHER DECODER/DRIVER TRUE OUTPUT PDSO16
IC, 3 TO 8 LINE DECODER/DMUX, SOP-16
IC DECODER/DEMUX 1 X 3:8 16-SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.