Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC221PWT

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-TSSOP -55 to 125
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC221PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC221PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.439
$ 0.439
Stock
7,609,414
334,072
334,072
Authorized Distributors
4
3
3
Frequency
-
-
-
Propagation Delay
18 ns
315 ns
315 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC221PWT.

Related Parts

Texas InstrumentsCD74HC4538PWR
High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-TSSOP -55 to 125
Texas InstrumentsCD74HC123PW
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-TSSOP -55 to 125
Texas InstrumentsCD74HC123PWR
Monostable Multivibrator Dual 16-Pin TSSOP T/R - Tape and Reel (Alt: CD74HC123PW

Descriptions

Descriptions of Texas Instruments CD74HC221PWT provided by its distributors.

High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-TSSOP -55 to 125
IC MULTIVIBRATOR 18NS 16TSSOP Monostable Multivibrator 18 ns 16-TSSOP
Monostable Multivibrator Dual-Element -55C 125C 16-Pin TSSOP T/R
LOGIC, DUAL MONO MLTVIB, 16TSSOP, RL250 - More Details
Monostable Multivibrator, HC Series, 2-Func, CMOS, PDSO16
LOGIC, MONOSTABLE MULTIVIBRATOR, TSSOP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.