Texas Instruments CD74HC21M

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
$ 0.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC21M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

TME

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC21M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.264
$ 0.264
Stock
350,492
428,094
428,094
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
28 ns
19 ns
19 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC21M.

Related Parts

Texas InstrumentsSN74HC21DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC21D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC21DG4
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC
AND Gate, CD4000, 15V, 50pF, 3V-18V, 8.8mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
no 100ns@ 15V,50pF 1 4 2 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
15ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 8mA AND Gate ALS 400μA SOIC-14 SMD mount 8.74mm*3.99mm*1.5mm

Descriptions

Descriptions of Texas Instruments CD74HC21M provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
IC GATE AND 2CH 4-INP 14SOIC / AND Gate IC 2 Channel 14-SOIC
19ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA AND Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
AND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube
ICLOGIC GATEDUAL 4-INPUT ANDHC-CMOSSOP14PINPLASTIC
2-ch, 4-input, 2-V to 6-V AND gates

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.