Texas Instruments CD74HC20MT

High-Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC20MT.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

Farnell

element14 APAC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC20MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 0.12
$ 0.12
Stock
225,810
1,382,452
1,382,452
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
17 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsSN74HC20DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC20D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC20DG4
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube
NAND Gate HC, 15ns@6V, 50pF, 4 Ch, 2 V, 6 V, 5.2 mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
15ns@ 6V,50pF 4 4 2 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments CD74HC20MT provided by its distributors.

High-Speed CMOS Logic Dual 4-Input NAND Gates 14-SOIC -55 to 125
Contains Lead NAND Gate SMD/SMT Surface Mount NAND Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R
NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
LOGIC, DUAL 4IN NAND GATE, 14SO, RL250; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7420; Logic IC Family:HC; Logic IC Function:Dual 4-Input NAND Gate; Output Current Max:5.2mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.