Texas Instruments SN74HC20D

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
$ 0.694
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC20D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Farnell

TME

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC20D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.176
$ 0.176
Stock
4,320,807
66,376,613
66,376,613
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
19 ns
19 ns
19 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC20D.

Related Parts

Texas InstrumentsCD74HC20M96
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC20M
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
NAND Gate HC, 15ns@6V, 50pF, 4 Ch, 2 V, 6 V, 5.2 mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
15ns@ 6V,50pF 4 4 2 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 1.5mm(height)
onsemi74AC20SC
Dual 4-Input NAND Gate | IC GATE NAND 2CH 4-INP 14SOIC
Texas InstrumentsCD74HCT20M
2-ch, 4-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC20D provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
NAND 74HC20 EAR99 74HC logic gate circuit 19ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
IC; NAND; 5 V (Nom.); 7 VDC (Max.); 7 VDC (Max.); 25 mA (Continuous); SOIC
no 19ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube
NAND Gate, HC Series, 2-Func, 4-Input, CMOS, PDSO14
Logic IC Operating temperature: -40...+85 °C Series: SN74HC20 Function: Dual / 4-Input / NAND Manufacturer: Texas Instruments Package: SO-14 Technology: HC
IC, DUAL 4 INPUT NAND GATE, SMD; Logic Family / Base Number: 74HC20; Logic Type: NAND; Output Current: 5.2mA; No. of Inputs: 4; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7420; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7420; Logic Function Number: 7420; Logic IC Base Number: 7420; Logic IC Function: Dual 4-Input Positive NAND Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC20D .
  • SN74HC20D.