Texas Instruments CD74HC20M

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC20M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.46%

CAD Models

Download Texas Instruments CD74HC20M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.66
$ 0.119
$ 0.119
Stock
246,557
1,066,760
1,066,760
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
17 ns
27 ns
27 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC20M.

Related Parts

Texas InstrumentsSN74HC20DR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC20D
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC20DG4
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube
NAND Gate HC, 15ns@6V, 50pF, 4 Ch, 2 V, 6 V, 5.2 mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H
NAND Gate HC, 15ns@6V, 50pF, 4-Ch, 2V-6V, 5.2mA, SOIC-14, SMD, 1.5mm H

Descriptions

Descriptions of Texas Instruments CD74HC20M provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -55 to 125
no 17ns@ 6V,50pF Push-pull type 1 4 2 2 2V 6V 5.2mA NAND Gate HC 5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 2-Element 4-IN CMOS 14-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.