Texas Instruments CD74HC174MT

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SOIC T/R
$ 0.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC174MT.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC174MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.207
$ 0.207
Stock
231,625
225,655
225,655
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
250 ns
250 ns
250 ns
Frequency
35 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Related Parts

Texas InstrumentsSN74HC174D
D Flip-Flop, HC Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC174DR
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsCD74AC174M
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments CD74HC174MT provided by its distributors.

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 16-Pin SOIC T/R
High Speed CMOS Logic Hex D-Type Flip-Flops with eset 16-SOIC -55 to 125
Tape & Reel (TR) 74HC HC/UH DUMMY VAL flip flop 9.9mm 2V 28ns @ 6V 50pF 35MHz
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC CMOS 10pF 5.2mA 35MHz SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
LOGIC, HEX D-TYPE F-F HS, 16SOIC, RL250; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:35MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74174; Logic IC Family:HC; Logic IC Function:Hex D-Type Flip-Flop with Reset; Output Type:Non Inverted; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.