Texas Instruments CD74HC154M96G4

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC154M96G4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.43%

CAD Models

Download Texas Instruments CD74HC154M96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.586
$ 0.586
Stock
166,370
545,916
545,916
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
4
Number of Outputs
16
16
16
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC154M96G4.

Related Parts

4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24
Texas InstrumentsCD74HCT154M96
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HCT154M
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD4514BM
CMOS 4-Bit Latch/4-to-16 Line Decoder with Output 'High' on Select 24-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC154M96G4 provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
IC DECODER/DEMUX 1X4:16 24SOIC / Decoder/Demultiplexer 1 x 4:16 24-SOIC
44ns Single-Phase 16 4 1 2V 6V 5.2mA 5.2mA SOIC-24 SMD, Adhesive Mount 15.4mm × 7.52mm × 2.35mm
Switch Logic IC; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:24-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.