Texas Instruments CD74HCT154M

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
$ 0.929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT154M.

element14 APAC

Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Newark

Farnell

LCSC

Inventory History

3 month trend:
-7.21%

CAD Models

Download Texas Instruments CD74HCT154M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 0.543
Stock
242,896
356,277
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
16
16
Number of Circuits
-
-
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT154M.

Related Parts

Texas InstrumentsCD74HC154M96
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC154M96G4
High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
4-LINE TO 16-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDSO24

Descriptions

Descriptions of Texas Instruments CD74HCT154M provided by its distributors.

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-SOIC -55 to 125
44ns single-phase 16 4 1 4.5V 5.5V 4mA 4mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Logic, Decode/Demux 4-16, 24Soic; Logic Family/Base Number:74Hct154; Logic Type:Decoder/Demultiplexer; No. Of Outputs:16Outputs; Logic Case Style:Soic; No. Of Pins:24Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT154M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT154M .