Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC147PWT

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-TSSOP -55 to 125
$ 0.636
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC147PWT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC147PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.301
$ 0.301
Stock
229,269
628,468
628,468
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
9
9
9
Number of Outputs
4
4
4
Number of Circuits
-
-
-
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC147PWT.

Related Parts

74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - TSSOP-16
Texas InstrumentsSN74HC157PW
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HC157PWT
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HC257PW
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-TSSOP -40 to 85
4mA 2V~3.6V 4mA TSSOP-16-4.3mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
74AC Series 6 V Surface Mount Quad 2-Input Multiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74HC147PWT provided by its distributors.

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-TSSOP -55 to 125
32ns Single-Channel 4 10 1 2V 6V 5.2mA 5.2mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Specialty Logic IC; No. of Outputs:4; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:HC; Package/Case:16-TSSOP ;RoHS Compliant: Yes
The 'HC147 and CD74HCT147 are high speed silicon-gate CMOS devices and are pin-compatible with low power Schottky TTL (LSTTL). The 'HC147 and CD74HCT147 9-input priority encoders accept data from nine active LOW inputs (l 1 to l9) and provide binary representation on the four active LOW inputs(Y0 to Y3). A priority is assigned to each input so that when two or more inputs are simultaneously active, the input with the highest priority is represented on the output, with input line l9 having the highest priority. These devices provide the 10-line to 4-line priority encoding function by use of the implied decimal "zero". The "zero" is encoded when all nine data inputs are HIGH, forcing all four outputs HIGH.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.