Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC147E

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC147E.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

LCSC

Burklin Elektronik

Newark

Inventory History

3 month trend:
-1.70%

CAD Models

Download Texas Instruments CD74HC147E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.263
$ 0.263
Stock
654,117
393,894
393,894
Authorized Distributors
3
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
-
-
Logic Function
Multiplexer
-
-
Number of Inputs
9
-
-
Number of Outputs
4
-
-
Number of Circuits
-
1
1
Low Level Output Current
5.2 mA
-
-
High Level Output Current
5.2 mA
-
-
Supply Type
Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC147E.

Related Parts

Texas InstrumentsCD74HC157E
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
NXP Semiconductors74HC158N,652
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16
Texas InstrumentsSN74HC148N
49ns single-phase 3 8 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD74HCT147E
35ns single-phase 4 10 1 4.5V 5.5V 4mA 4mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments CD74HC147E provided by its distributors.

High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-PDIP -55 to 125
IC, DE/ENCODER MULTIPLEX/DEMUL; Famille Logique/ Numéro de base: 74HC147; Type de logique: Encodeur prioritaire; Nombre de canaux de sortie: 4Sortie(s); Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension
IC, DE/ENCODER MULTIPLEX/DEMUL; Logic Family / Base Number:74HC147; Logic Type:Priority Encoder; No. of Outputs:4Outputs; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74147; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74147; Logic IC Base Number:74147; Logic IC Function:10:4 Line Priority Encoder; Operating Temperature Range:-55°C to +125°C; Output Current Max:5.2mA; Supply Voltage Range:2V to 6V; Termination Type:Through Hole
The 'HC147 and CD74HCT147 are high speed silicon-gate CMOS devices and are pin-compatible with low power Schottky TTL (LSTTL). The 'HC147 and CD74HCT147 9-input priority encoders accept data from nine active LOW inputs (l 1 to l9) and provide binary representation on the four active LOW inputs(Y0 to Y3). A priority is assigned to each input so that when two or more inputs are simultaneously active, the input with the highest priority is represented on the output, with input line l9 having the highest priority. These devices provide the 10-line to 4-line priority encoding function by use of the implied decimal "zero". The "zero" is encoded when all nine data inputs are HIGH, forcing all four outputs HIGH.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC147E .
  • CD74HC147E.