Texas Instruments SN74HC126N

1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC126N.

element14 APAC

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Datasheet21 pages12 years ago

Texas Instruments

Newark

Augswan

LCSC

Inventory History

3 month trend:
+1.42%

CAD Models

Download Texas Instruments SN74HC126N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.493
$ 0.493
Stock
88,145,717
478,814
478,814
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
188 ns
17 ns
17 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC126N.

Related Parts

Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC125NE4
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
Texas InstrumentsCD74HC126E
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin PDIP Tube
NXP SemiconductorsN74F126N,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74HC126N provided by its distributors.

1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Buffer; 5 V (Nom.); 6 V (Max.); + 35 mA; 10 pF (Max.); PDIP; -40 degC; degC
Buffer/Line Driver 4 Channel Non-Inverting 3-ST CMOS 14-Pin Plastic Dip Tube
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
4-ch, 2-V to 6-V buffers with 3-state outputs 14-PDIP -40 to 85
Buffer, Non-Inverting, Tri-State, 4-Ch, 4-Bit, 4-Channel, 1-Channel, 2V, 6V, 7.8mA, Single-Ended, 7.8mA, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
LOGIC, BUS BUFFER, QUAD, DIP-14; Famille Logique/ Numéro de base: 74HC126; Type de logique: Mémoire tampon de bus; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type
NON INVERTING BUS BUFFER GATE DIP-14; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC126; Logic Case Style:DIP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC126N .
  • SN74HC126N...