Texas Instruments CD74HC112MT

Hc/uh Series Dual Negative Edge Triggered J-k Flip-flop Complementary Output PDSO16
$ 0.838
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC112MT.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC112MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.838
$ 0.372
$ 0.372
Stock
172,924
404,100
404,100
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
270 ns
270 ns
Frequency
60 MHz
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC112MT.

Related Parts

Texas InstrumentsSN74HC112D
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-SOIC -40 to 85
Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsCD74HC73M
IC JK TYPE NEG TRG DUAL 14SOIC / Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SOIC Tube
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HC112MT provided by its distributors.

HC/UH SERIES DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Negative Edge, 4μA, 30ns@6V,50pF, Inverting/Non-Inverting, Complementary, 2-Ch, 2V-6V, 5.2mA Set/Preset & Reset, HC CMOS/LVTTL, 10pF, 5.2mA, 60MHz, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
IC, LOGIC, DUAL JK FF, 16SO, RL250; Flip-Flop Type:JK; Propagation Delay:14ns; Frequency:60MHz; Output Current:5.2mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74112; Logic IC Family:HC; Logic IC Function:Dual Negative Edge Triggered J-K Flip-Flop with Set and Reset; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.