Texas Instruments CD74HC08QM96EP

Enhanced product, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength AND gate 14-SOIC -40 to 125
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC08QM96EP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC08QM96EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.273
$ 0.211
$ 0.211
Stock
220,352
875,554
875,554
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
8 ns
8 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsCD74HC08MT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
Texas InstrumentsCD74HC08ME4
AND EAR99 SOIC HC/UH logic gate circuit 15ns 1.75mm 5.2mA 6V
Texas InstrumentsSN74HC08D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
AND Gate, Quad, 2 Input, 14 Pins, NSOIC, MC74HC08A
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD74HC08QM96EP provided by its distributors.

Enhanced product, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength AND gate 14-SOIC -40 to 125
Quad 2-Input AND Gate IC, 4 Circuits, CMOS, SOIC, 125¡ãC
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.