Texas Instruments CD74HC03M

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125
$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC03M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments CD74HC03M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.157
$ 0.157
Stock
566,046
674,898
674,898
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
26 ns
36 ns
36 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC03M.

Related Parts

Texas InstrumentsSN74HC03DT
IC GATE NAND OD 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Open Drain 14-SOIC
MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14
Texas InstrumentsSN74HC132D
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC132DR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-SOIC -40 to 85
IC GATE NAND 4CH 2-INP 14-SOIC / NAND Gate 4-Element 2-IN CMOS 14-Pin SOP W T/
NAND 74HC132 74HC Tube logic gate circuit 21ns @ 6V 50pF 218.3mg 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments CD74HC03M provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125
NAND 74HC03 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.75mm - 5.2mA 6V
no 17ns@ 6V,50pF Open drain 1 2 4 4 2V 6V 5.2mA NAND Gate HC -5.2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
LOGIC, QUAD 2IN NAND GATE OD, 14SOIC; Famille Logique/ Numéro de base: 74HC03; Type de logique: NON-ET; Courant, sortie: 5.2mA; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boît
LOGIC, QUAD 2IN NAND GATE OD, 14SOIC; Logic Family / Base Number:74HC03; Logic Type:NAND; Output Current:5.2mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7403; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7403; Logic IC Base Number:7403; Logic IC Function:Quad 2-Input NAND Gate with Open-Drain Outputs; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC03M .