Texas Instruments CD74FCT541E

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
$ 5.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT541E.

Newark

Datasheet10 pages12 years ago
Datasheet12 pages10 years ago
Datasheet9 pages16 years ago
Datasheet10 pages16 years ago

Texas Instruments

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments CD74FCT541E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.238
$ 0.818
$ 0.818
Stock
176,390
329,723
329,723
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-32 mA
-32 mA
Propagation Delay
6 ns
4.8 ns
4.8 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT541E.

Related Parts

Texas InstrumentsSN74S244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74ABT244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
Texas InstrumentsSN74F244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Lead Free Inverter Through Hole Inverting Inverter Inverter IC 50pF -40C~85C 2V - 24mA
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16

Descriptions

Descriptions of Texas Instruments CD74FCT541E provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP 0 to 70
8μA Non-inverting Tristate 8 8 1 8 4.75V 5.25V 64mA Buffer,Non-Inverting Single ended 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74FCT541E.
  • CD74FCT541E..