Texas Instruments 74FCT374PC

Positive edge 40μA Tristate; Non-inverting 1 4.75V 5.25V 74FCT,D-type 74FCT 6pF PDIP20
$ 25.65

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.65
$ 0.47
Stock
80,428
119,051
Authorized Distributors
1
2
Case/Package
-
PDIP
Number of Pins
-
20
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-
0 °C
Max Operating Temperature
-
70 °C

Descriptions

Descriptions of Texas Instruments 74FCT374PC provided by its distributors.

Positive edge 40μA Tristate;Non-inverting 1 4.75V 5.25V 74FCT,D-type 74FCT 6pF PDIP20
Flip Flop Positive Edge 1 Element 5V 20-DIP
4.75V~5.25V 9ns@5V,50pF D-Type 8 1 40uA - Flip Flops ROHS
IC FF D-TYPE 1-ELE 8-BIT 20-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.