Texas Instruments CD74FCT244ATM

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W
$ 0.771
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74FCT244ATM.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet11 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

Newark

Verical

Arrow Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments CD74FCT244ATM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 0.469
$ 0.469
Stock
216,217
342,422
342,422
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-15 mA
-32 mA
-32 mA
Propagation Delay
6.2 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74FCT244ATM.

Related Parts

Texas InstrumentsCY74FCT240ATSOC
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT244TSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCY74FCT244ATSOC
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOIC W Tube
74LVT Series 3.6 V Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20

Descriptions

Descriptions of Texas Instruments CD74FCT244ATM provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W
64mA 4.75V~5.25V 15mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC 0 to 70
Buffer Logic IC; Logic Family:FCT; Supply Voltage Min:5.25V; Supply Voltage Max:4.75V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.