Texas Instruments CD74AC540M

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
$ 0.804
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC540M.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.30%

CAD Models

Download Texas Instruments CD74AC540M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.804
$ 0.641
Stock
277,892
327,265
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Buffer, Inverter
-
Number of Elements
1
-
Number of Bits per Element
-
-
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Propagation Delay
6.8 ns
-
Min Supply Voltage
1.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC540M.

Related Parts

Texas InstrumentsCD74ACT540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74ACT540M96
Inverting Tri-State Buffer, Inverting 24mA SOIC-20 SMD, Adhesive Mount 12.8mm × 7.52mm × 2.35mm
Texas InstrumentsSN74LVC540ADW
Octal Buffer/Line Driver With 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC540ADW.

Descriptions

Descriptions of Texas Instruments CD74AC540M provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC -55 to 125
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74AC540; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 1.5V; T
LOGIC, BUFF/DVR TRI-ST OCTAL, 20SOICW; Logic Device Type:Buffer, Inverting; Logic Family / Base Number:74AC540; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic IC Family:74AC; Logic IC Base Number:74540; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74540; Logic IC Base Number:74540; Logic IC Function:Octal Buffer / Line Driver with 3-State Outputs; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC540M .