Texas Instruments CD74AC540ME4

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC540ME4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

CAD Models

Download Texas Instruments CD74AC540ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.597
Stock
229,006
304,633
304,633
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverter
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
24 mA
-
-
High Level Output Current
-24 mA
-
-
Propagation Delay
6.8 ns
-
-
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC540ME4.

Related Parts

Texas InstrumentsCD74ACT540M
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
Texas InstrumentsCD74ACT540M96
Inverting Tri-State Buffer, Inverting 24mA SOIC-20 SMD, Adhesive Mount 12.8mm × 7.52mm × 2.35mm
Texas InstrumentsSN74LVC540ADW
Octal Buffer/Line Driver With 3-State Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC540ADW.

Descriptions

Descriptions of Texas Instruments CD74AC540ME4 provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC Tube
8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-SOIC -55 to 125
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:5.5V; Supply Voltage Max:1.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.